WAGO 2624 Series PCB Connector, 12-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-965
- Mfr. Part No.:
- 2624-1112
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$1,729.03
(exc. GST)
$1,901.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,729.03 | $49.401 |
*price indicative
- RS Stock No.:
- 220-965
- Mfr. Part No.:
- 2624-1112
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Depth | 16.3mm | |
| Width | 61.5mm | |
| Standards/Approvals | No | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Depth 16.3mm | ||
Width 61.5mm | ||
Standards/Approvals No | ||
Series 2624 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block, equipped with Push-in CAGE CLAMP technology, is designed for seamless solid and ferruled conductor connections. Featuring a compact 12-pole layout with a 5 mm pin spacing, this connector is ideal for panel feedthrough applications, making it versatile for various electronic projects. The unit supports a wide range of conductor sizes and is compatible with both solid and fine-stranded conductors.
Constructed to meet strict IEC and UL standards for increased safety
Featuring a compact design to maximise PCB space utilisation
Ideal for a wide range of conductor sizes and types ensuring versatility
Manufactured from high quality materials for improved longevity
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
