WAGO 256 Series PCB Connector, 36-Contact, 5.08 mm Pitch, 1 Row, 256-436
- RS Stock No.:
- 224-841
- Mfr. Part No.:
- 256-436
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$167.50
(exc. GST)
$184.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $167.50 | $33.50 |
*price indicative
- RS Stock No.:
- 224-841
- Mfr. Part No.:
- 256-436
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 36 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Width | 182.9mm | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 36 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Width 182.9mm | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
Series 256 | ||
The Wago PCB Terminal Block combines reliability with advanced functionality, featuring push button operation for effortless wiring. Designed for versatility, it supports both metric and inch pin spacing, allowing for seamless integration into a variety of applications. With a robust CAGE CLAMP connection system, this terminal block ensures secure and tool free wire connections. The device boasts a 36 pole configuration, making it ideal for complex circuit designs.
Maximises space efficiency with its compact design
Meets international safety standards for peace of mind
Enables easy field wiring with push button actuation
Designed for seamless integration into existing setups
Ideal for both standard and mixed colour configurations
