WAGO 234 Series PCB Terminal Block, 16-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-537
- Mfr. Part No.:
- 234-216
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$546.51
(exc. GST)
$601.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $546.51 | $21.86 |
*price indicative
- RS Stock No.:
- 220-537
- Mfr. Part No.:
- 234-216
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with a push button interface represents an innovative solution for efficient electrical connections. Designed for ease of use, this component enhances wiring operations with its CAGE CLAMP technology, allowing for a secure and reliable connection. It caters to a wide range of applications with a robust design that ensures high mechanical stability. With a favourable temperature range and compliance to rigorous safety standards, this terminal block is suitable for diverse operational environments.
Compact dimensions help maximise available PCB space
Optimised for both solid and fine stranded conductors
Constructed with durable materials for long lasting use
Meets international safety standards ensuring safe operation
Available in a grey colour for easy integration into projects
Optimised for both solid and fine stranded conductors
Constructed with durable materials for long lasting use
Meets international safety standards ensuring safe operation
Available in a grey colour for easy integration into projects
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
