WAGO 234 Series PCB Terminal Block, 16-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-542
- Mfr. Part No.:
- 234-516
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$546.51
(exc. GST)
$601.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $546.51 | $21.86 |
*price indicative
- RS Stock No.:
- 220-542
- Mfr. Part No.:
- 234-516
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless integration in various electronic applications, featuring innovative push button technology for effortless operation. Built with precision and care, it ensures high mechanical stability through double solder pins, making it ideal for rigorous in field wiring tasks. The unique CAGE CLAMP connection technology allows users to enjoy tool free conductor termination, providing efficiency and convenience for technicians.
Double solder pins enhance mechanical stability on circuit boards
Designed for tool free operation promoting efficiency
High quality insulation material ensures electrical safety
Offers a wide operational temperature range for diverse applications
Robust construction meets environmental and regulatory standards
Lightweight design facilitates easier handling during installation
Designed for tool free operation promoting efficiency
High quality insulation material ensures electrical safety
Offers a wide operational temperature range for diverse applications
Robust construction meets environmental and regulatory standards
Lightweight design facilitates easier handling during installation
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
