WAGO 234 Series PCB Terminal Block, 9-Contact, 2.5 mm Pitch, 1 Row, 234-209
- RS Stock No.:
- 225-321
- Mfr. Part No.:
- 234-209
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$642.17
(exc. GST)
$706.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $642.17 | $12.843 |
*price indicative
- RS Stock No.:
- 225-321
- Mfr. Part No.:
- 234-209
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 14.4mm | |
| Width | 24.7mm | |
| Standards/Approvals | No | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Voltage 63V | ||
Depth 14.4mm | ||
Width 24.7mm | ||
Standards/Approvals No | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for optimal functionality, combining innovative CAGE CLAMP technology with a user friendly push button actuation. Designed for versatility, it accommodates various conductor sizes and boasts a compact design that enhances integration into existing systems. With a durable construction and top notch material compliance, this product ensures that performance and reliability are at the forefront, ready to meet the challenges of modern electronic connectivity needs.
Utilises push button actuation for effortless wire insertion
Designed with double solder pins to enhance mechanical stability
Complies with RoHS regulations ensuring environmental responsibility
Constructed from high quality materials for improved durability and longevity
Offers compatibility with multiple conductor sizes for versatile applications
Streamlined installation process reducing operational downtime
Low fire load rating promotes enhanced safety during use
