WAGO 234 Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 234-208

Subtotal (1 box of 55 units)*

$747.71

(exc. GST)

$822.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$747.71$13.595

*price indicative

RS Stock No.:
225-301
Mfr. Part No.:
234-208
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Voltage

63V

Depth

14.4mm

Series

234

Width

22.2mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block with a sophisticated push button design offers versatility and ease of use for compact circuit connections. It accommodates a diverse range of conductors, making it ideal for various applications. With its innovative CAGE CLAMP technology, this product ensures reliable connectivity while providing mechanical stability on the PCB. The simplified push button actuation allows for quick and efficient wiring, even in challenging environments.

Highly stable solder pin arrangement enables reliable connections

Wide conductor range ensures compatibility with numerous wire types

Constructed from durable materials for enhanced longevity

Built to withstand extreme temperature variations

Contains dual solder pins per connection for increased security

Available with optional accessories for customisation

Compliance with RoHS standards aligns with environmental commitments