WAGO 234 Series PCB Terminal Block, 12-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-567
- Mfr. Part No.:
- 234-212
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$1,149.72
(exc. GST)
$1,264.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,149.72 | $32.849 |
*price indicative
- RS Stock No.:
- 225-567
- Mfr. Part No.:
- 234-212
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines innovative design with advanced technology, featuring a push button actuation system that enables quick and easy wiring. With its CAGE CLAMP connection technology, it assures high mechanical stability and is perfect for both field applications and PCB layouts. The terminal block exemplifies versatility with options for various pole numbers and colours while maintaining a robust construction, making it an ideal choice for demanding environments.
Offers ideal solutions for easy in the field wiring
Flammability class of V0 enhancing safety
Includes multiple connection types for user flexibility
Manufactured from high quality materials for long lasting durability
Compliant with international standards for guaranteed reliability
Flammability class of V0 enhancing safety
Includes multiple connection types for user flexibility
Manufactured from high quality materials for long lasting durability
Compliant with international standards for guaranteed reliability
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
