Essentra CRLCBSK-2-10-01 10 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 663-3243
- Mfr. Part No.:
- CRLCBSK-2-10-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$29.32
(exc. GST)
$32.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | $0.733 | $29.32 |
| 400 - 760 | $0.725 | $29.00 |
| 800 - 1960 | $0.715 | $28.60 |
| 2000 + | $0.694 | $27.76 |
*price indicative
- RS Stock No.:
- 663-3243
- Mfr. Part No.:
- CRLCBSK-2-10-01
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 10mm | |
| Chassis Hole Diameter | 5.4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 10mm | ||
Chassis Hole Diameter 5.4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Reverse Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm
Related links
- Essentra CRLCBSK-2-14-01 14 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-10-01 15.9 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBST-10-01 15.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra RLCBSR-10-01 BLANC 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra CRLCBSR-6-01 9.5 mm High 21 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra CRLCBSR-4-01 6.4 mm High 17.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra CRLCBSR-8-01 12.7 mm High 24.2 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm