Essentra DLCBST-10-01 15.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- RS Stock No.:
- 721-2610
- Mfr. Part No.:
- DLCBST-10-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$20.48
(exc. GST)
$22.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | $0.512 | $20.48 |
| 400 - 760 | $0.508 | $20.32 |
| 800 - 1960 | $0.502 | $20.08 |
| 2000 + | $0.491 | $19.64 |
*price indicative
- RS Stock No.:
- 721-2610
- Mfr. Part No.:
- DLCBST-10-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 2.54mm | |
| PCB Hole Diameter | 2.54mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 15.9mm | ||
Chassis Hole Diameter 2.54mm | ||
PCB Hole Diameter 2.54mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports, Teardrop
Snap-lock
Material flammability UL94 V-0
Related links
- Essentra DLCBS-10-01 15.9 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra MSPM-10-01 15.9 mm High 23.3 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra SRLCBS 10 01 15.9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra RLCBSR-10-01 BLANC 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-2-01 3.2 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
