Essentra KSLBN 6 01 9.5 mm High Nylon PCB Support for 4 mm PCB Hole
- RS Stock No.:
- 303-5324
- Mfr. Part No.:
- KSLBN 6 01
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.84 | $0.278 |
*price indicative
- RS Stock No.:
- 303-5324
- Mfr. Part No.:
- KSLBN 6 01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support | |
| Height | 9.5mm | |
| Chassis Hole Diameter | 7.1mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support | ||
Height 9.5mm | ||
Chassis Hole Diameter 7.1mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Key Slot with Locking Bayonet Nose
A PCB support that is designed to fit and lock into key slots on the chassis
Easily installed or removed by hand
Made from natural nylon 66 for high durability
Minimal protrusion of 2.5mm on underside of chassis
PCB/Chassis Thickness 1.6mm
PCB hole diameter 4mm
Chassis hole diameter 7.1mm
Outside diameter 10.2mm
Related links
- Essentra DLCBS-6-01 9.5 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra CRLCBSR-6-01 9.5 mm High 21 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra TEHCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSRE-6-01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra MSPM-6-01 9.5 mm High 16.9 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPE-6-01 9.5 mm High 16.9 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
