Essentra TEHCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 545-519
- Mfr. Part No.:
- TEHCBS 6 01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.80
(exc. GST)
$31.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.576 | $28.80 |
| 500 - 950 | $0.567 | $28.35 |
| 1000 - 2450 | $0.559 | $27.95 |
| 2500 + | $0.538 | $26.90 |
*price indicative
- RS Stock No.:
- 545-519
- Mfr. Part No.:
- TEHCBS 6 01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 9.5mm | |
| Chassis Hole Diameter | 4.75mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Fixing Screw Size | 3.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 9.5mm | ||
Chassis Hole Diameter 4.75mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Fixing Screw Size 3.5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Quick Release PCB Pillars
Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.
Can be quickly released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra CRLCBSRE-6-01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-6-01 9.5 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra TCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra CRLCBSR-6-01 9.5 mm High 21 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra KSLBN 6 01 9.5 mm High Nylon PCB Support for 4 mm PCB Hole
- Essentra FLCBS-06-01 9.5 mm High 28.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra TEHCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
