Essentra MSPE-6-01 9.5 mm High 16.9 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
- RS Stock No.:
- 121-3853
- Mfr. Part No.:
- MSPE-6-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $5.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.20 | $20.00 | - |
| 1000 - 1900 | $0.195 | $19.50 | $5.00 |
| 2000 - 4900 | $0.188 | $18.80 | $24.00 |
| 5000 + | $0.18 | $18.00 | $100.00 |
*price indicative
- RS Stock No.:
- 121-3853
- Mfr. Part No.:
- MSPE-6-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Height | 9.5mm | |
| Overall Height | 16.9mm | |
| PCB Hole Diameter | 3.9mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Height 9.5mm | ||
Overall Height 16.9mm | ||
PCB Hole Diameter 3.9mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 4.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Nylon spacers for printed circuit boards
Spacers for printed circuit boards
Chassis-mounting side (Ø 3.9 mm).
Related links
- Essentra MSPM-6-01 9.5 mm High 16.9 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPE-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-09M-01 9 mm High 13 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-05M-01 5 mm High 9 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-16M-01 16 mm High 20 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MSPM-10-01 15.9 mm High 23.3 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPS-14-01 22.2 mm High 29.6 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-18M-01 18 mm High 22 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
