Wurth Elektronik Polyamide 66 Support Post for 2 mm PCB Hole
- RS Stock No.:
- 205-2915
- Mfr. Part No.:
- 709651000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.42
(exc. GST)
$3.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.342 | $3.42 |
| 500 - 990 | $0.334 | $3.34 |
| 1000 + | $0.329 | $3.29 |
*price indicative
- RS Stock No.:
- 205-2915
- Mfr. Part No.:
- 709651000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 2mm | |
| Chassis Thickness | 1.7mm | |
| PCB Hole Diameter | 2mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | IEC, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 2mm | ||
Chassis Thickness 1.7mm | ||
PCB Hole Diameter 2mm | ||
Material Polyamide 66 | ||
Standards/Approvals IEC, RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSN series miniature spacer with snap-in feature on both ends for easy fixation. It is made from nylon 66.
Height = 4mm
Colour = natural
Panel thickness = 1.2mm -1.7mm
Related links
- Wurth Elektronik 709651000 Polyamide 66 Support Post for 2 mm PCB Hole
- Wurth Elektronik Polyamide 66 Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511000 Polyamide 66 Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 9.5 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 15.9 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 709404500 15.9 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 709403000 9.5 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 709404000 12.7 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole
