Wurth Elektronik 709651000 Polyamide 66 Support Post for 2 mm PCB Hole

This image is representative of the product range

Subtotal (1 bag of 2000 units)*

$448.00

(exc. GST)

$492.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +$0.224$448.00

*price indicative

RS Stock No.:
205-2914
Mfr. Part No.:
709651000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

2mm

PCB Hole Diameter

2mm

Chassis Thickness

1.7mm

Material

Polyamide 66

Standards/Approvals

IEC, RoHS, REACH

COO (Country of Origin):
TW
The Wurth Elektronik WA-SNSN series miniature spacer with snap-in feature on both ends for easy fixation. It is made from nylon 66.

Height = 4mm

Colour = natural

Panel thickness = 1.2mm -1.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy