Wurth Elektronik 701511000 Polyamide 66 Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2214
- Mfr. Part No.:
- 701511000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$351.40
(exc. GST)
$386.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $351.40 | $0.351 |
*price indicative
- RS Stock No.:
- 184-2214
- Mfr. Part No.:
- 701511000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| PCB Hole Diameter | 3.2mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
PCB Hole Diameter 3.2mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- Wurth Elektronik Polyamide 66 Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide 66 Support Post for 2 mm PCB Hole
- Wurth Elektronik 709651000 Polyamide 66 Support Post for 2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515000 Nylon Support Post for 3.2 mm PCB Hole
