Wurth Elektronik 709404000 12.7 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

$247.95

(exc. GST)

$272.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$247.95$0.248

*price indicative

RS Stock No.:
184-2235
Mfr. Part No.:
709404000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Support Pillar

Height

12.7mm

PCB Hole Diameter

4mm

Material

Polyamide 66

Standards/Approvals

REACH, RoHS, IEC 61249-2-21, JEDEC JS709B

COO (Country of Origin):
TW
Applications

No installation tool necessary. Fixed by snap-in technology. Easily removed by hand. Reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy