Wurth Elektronik 709670200 Nylon Support Post for 2.5 mm PCB Hole
- RS Stock No.:
- 184-2727
- Mfr. Part No.:
- 709670200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.402 | $8.04 |
| 500 - 980 | $0.393 | $7.86 |
| 1000 + | $0.388 | $7.76 |
*price indicative
- RS Stock No.:
- 184-2727
- Mfr. Part No.:
- 709670200
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 2.5mm | |
| PCB Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | 2011/65/EU&2015/863, JEDEC JS709B, UL 94 V-2, REACH Approval, (EC) 1907/2006, IEC 61249-2-21, Halogen Free, RoHS Approval | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 2.5mm | ||
PCB Hole Diameter 2.5mm | ||
Chassis Thickness 1.6mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals 2011/65/EU&2015/863, JEDEC JS709B, UL 94 V-2, REACH Approval, (EC) 1907/2006, IEC 61249-2-21, Halogen Free, RoHS Approval | ||
- COO (Country of Origin):
- TW
Applications
Snap-in feature on both ends for easy fixation.
Related links
- Wurth Elektronik 709670200 Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701521500 Nylon Support Post for 3.2 mm PCB Hole
