Wurth Elektronik 701515500 Nylon Support Post for 3.2 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.55

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
  • Plus 1,100 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.422$10.55-
250 - 475$0.412$10.30$2.50
500 +$0.405$10.13$8.50

*price indicative

RS Stock No.:
184-2778
Mfr. Part No.:
701515500
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

3.2mm

PCB Hole Diameter

3.2mm

Chassis Thickness

1.6mm

Material

Nylon

Colour

Natural

Standards/Approvals

((EC) 1907/2006), (IEC 61249-2-21), (JEDEC JS709B), (2011/65/EU&2015/863), Halogen Free Conform, UL 94 V-2, RoHS Approval Compliant, REACh Approval Conform

COO (Country of Origin):
TW
Applications

Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy