Wurth Elektronik 701515500 Nylon Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2206
- Mfr. Part No.:
- 701515500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$290.70
(exc. GST)
$319.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $290.70 | $0.291 |
*price indicative
- RS Stock No.:
- 184-2206
- Mfr. Part No.:
- 701515500
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| PCB Hole Diameter | 3.2mm | |
| Chassis Thickness | 1.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | ((EC) 1907/2006), (IEC 61249-2-21), (JEDEC JS709B), (2011/65/EU&2015/863), Halogen Free Conform, UL 94 V-2, RoHS Approval Compliant, REACh Approval Conform | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
PCB Hole Diameter 3.2mm | ||
Chassis Thickness 1.6mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals ((EC) 1907/2006), (IEC 61249-2-21), (JEDEC JS709B), (2011/65/EU&2015/863), Halogen Free Conform, UL 94 V-2, RoHS Approval Compliant, REACh Approval Conform | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701514000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole