Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

$290.70

(exc. GST)

$319.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$290.70$0.291

*price indicative

RS Stock No.:
184-2224
Mfr. Part No.:
701512300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

3.2mm

Chassis Thickness

1.6mm

PCB Hole Diameter

3.2mm

Material

Nylon

Colour

Natural

Standards/Approvals

UL 94 V-2, RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACh ((EC) 1907/2006)

COO (Country of Origin):
TW
Applications

Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy