Essentra LCBS-3-01 4.8 mm High 23.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- RS Stock No.:
- 161-0074
- Mfr. Part No.:
- LCBS-3-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$27.20
(exc. GST)
$29.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $27.20 | $0.272 | - |
| 10 - 19 | $26.69 | $0.267 | 1% |
| 20 - 49 | $25.82 | $0.258 | 5% |
| 50 + | $24.47 | $0.245 | 10% |
*price indicative
- RS Stock No.:
- 161-0074
- Mfr. Part No.:
- LCBS-3-01
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 4.8mm | |
| Overall Height | 23.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 4.8mm | ||
Overall Height 23.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 14.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Plastic spacer, double-sided plug-in mounting
Plugs in at both ends, no tools required
Snap-in printed circuit board can be removed
Colour: natural beige
Related links
- Essentra FLCBS-06-01 9.5 mm High 28.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra CBS-3-01 4.8 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-3-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-TF-M4-04-01 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm