Lapp SKINDICHT MINI Series Cable Gland, M8
- RS Stock No.:
- 458-3969
- Distrelec Article No.:
- 304-01-052
- Mfr. Part No.:
- 52001880
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $3.80
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$45.10
(exc. GST)
$49.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $45.10 | $9.02 | - |
| 5 - 9 | $44.34 | $8.868 | $3.80 |
| 10 + | $43.26 | $8.652 | $18.40 |
*price indicative
- RS Stock No.:
- 458-3969
- Distrelec Article No.:
- 304-01-052
- Mfr. Part No.:
- 52001880
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINDICHT MINI | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINDICHT MINI | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M8 | ||
- COO (Country of Origin):
- DE
LAPP Mini Nickel Plated Brass Cable Gland, M8, 5.5mm Maximum Cable Diameter - SKINDICHT Mini NBR Series - 52001880
This cable gland from LAPP is an effective way to protect cables in your industrial equipment. It's used to safely support small cables with narrow diameters at their connection point. This unit's nickel-plated brass body offers impact and corrosion resistance, so you can rely on it for long-term performance in demanding applications. It accommodates a cable diameter range of 3.5 to 5.5mm, so it's a versatile choice for small cables. It also comes with an O-ring made of NBR (nitrile butadiene rubber) material to prevent dust and contaminants from getting into the connection.
Features & Benefits
• Wide operating temperature of -20°C to +100°C for safe use in demanding industrial conditions
• IP68 (ingress protection) rating to withstand dust and immersion in up to 1.5m of water for 30 minutes
• Integral strain relief to protect cables from bending at potentially damaging angles
Applications
• Signal transmission
• Measurement and instrumentation technology
• Communications systems
Does this cable gland need much maintenance?
This cable gland is made of weatherproof materials that can stand the test of time with minimal attention, so very little maintenance is needed.
Related links
- Lapp SKINDICHT Series 50 Cable Gland M8
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, PG21
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M16
- Lapp SKINDICHT Series Cable Gland, M6
