Essentra KSLBN-4-01 NATUREL 6.4 mm High 19 mm High Nylon PCB Support for 4 mm PCB Hole, 5.8 mm
- RS Stock No.:
- 160-7444
- Mfr. Part No.:
- KSLBN-4-01 NATUREL
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$54.06
(exc. GST)
$59.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $54.06 | $0.541 |
*price indicative
- RS Stock No.:
- 160-7444
- Mfr. Part No.:
- KSLBN-4-01 NATUREL
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support | |
| Overall Height | 19mm | |
| Height | 6.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Support Base Width | 5.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support | ||
Overall Height 19mm | ||
Height 6.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
Support Base Width 5.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Spacers for PCB
FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.
Related links
- Essentra KSLBN 6 01 9.5 mm High Nylon PCB Support for 4 mm PCB Hole
- Essentra CRLCBSR-4-01 6.4 mm High 17.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra TCBS 4 01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TEHCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra RLCBSRE-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra MSPS-4-01 6.4 mm High 13.8 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPM-4-01 6.4 mm High 13.8 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
