Essentra MSPM-4-01 6.4 mm High 13.8 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- RS Stock No.:
- 663-3410
- Mfr. Part No.:
- MSPM-4-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$10.88
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | $0.272 | $10.88 |
| 400 - 760 | $0.268 | $10.72 |
| 800 - 1960 | $0.265 | $10.60 |
| 2000 + | $0.257 | $10.28 |
*price indicative
- RS Stock No.:
- 663-3410
- Mfr. Part No.:
- MSPM-4-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Height | 6.4mm | |
| Overall Height | 13.8mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Height 6.4mm | ||
Overall Height 13.8mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 4.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Miniature PCB Support Posts, Micro
Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra MSPS-4-01 6.4 mm High 13.8 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPM-6-01 9.5 mm High 16.9 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPM-5-01 7.9 mm High 15.3 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPM-9-01 14.3 mm High 21.7 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPM-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPM-2-01 3.2 mm High 10.6 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPM-8-01 12.7 mm High 20.1 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra MSPM-10-01 15.9 mm High 23.3 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
