Wurth Elektronik Nylon for 3 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.30

(exc. GST)

$4.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.215$4.30-
500 - 980$0.21$4.20$2.50
1000 +$0.207$4.14$8.00

*price indicative

RS Stock No.:
205-2921
Mfr. Part No.:
702913000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Self-Retaining Spacer

Height

3mm

Chassis Hole Diameter

2.5mm

PCB Hole Diameter

3mm

Material

Nylon

Fixing Screw Size

M2

Standards/Approvals

DIN EN 61760-2

COO (Country of Origin):
TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.

Length = 3mm

Colour = natural

Operating temperature = -30 °C and +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy