Wurth Elektronik Nylon for 3 mm PCB Hole
- RS Stock No.:
- 205-2920
- Mfr. Part No.:
- 702913000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2000 units)*
$276.00
(exc. GST)
$304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | $0.138 | $276.00 |
*price indicative
- RS Stock No.:
- 205-2920
- Mfr. Part No.:
- 702913000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 3mm | |
| Chassis Hole Diameter | 2.5mm | |
| PCB Hole Diameter | 3mm | |
| Material | Nylon | |
| Fixing Screw Size | M2 | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 3mm | ||
Chassis Hole Diameter 2.5mm | ||
PCB Hole Diameter 3mm | ||
Material Nylon | ||
Fixing Screw Size M2 | ||
Standards/Approvals DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.
Length = 3mm
Colour = natural
Operating temperature = -30 °C and +85 °C
Related links
- Wurth Elektronik Nylon for 3 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 12.9 mm High 22.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole