Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- RS Stock No.:
- 184-2939
- Mfr. Part No.:
- 709905651
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-2939
- Mfr. Part No.:
- 709905651
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Stop Spacer | |
| Height | 9.5mm | |
| Chassis Hole Diameter | 3.1mm | |
| PCB Hole Diameter | 3.1mm | |
| PCB Thickness | 1.6mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6.4mm | |
| Material | Nylon | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Stop Spacer | ||
Height 9.5mm | ||
Chassis Hole Diameter 3.1mm | ||
PCB Hole Diameter 3.1mm | ||
PCB Thickness 1.6mm | ||
Thread Size M3 | ||
Threaded Stud Length 6.4mm | ||
Material Nylon | ||
Standards/Approvals DIN EN 61760-2 | ||
Applications
Spacer for circuit boards. Fix the spacer with nut
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Nylon Spacer Spacer
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Nylon for 3 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- RS PRO Nylon PCB Spacer Rivet Set for 6.5 mm PCB Hole
