Wurth Elektronik Polyamide 5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.18

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 2,650 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.447$11.18
125 - 225$0.438$10.95
250 +$0.43$10.75

*price indicative

RS Stock No.:
184-2295
Distrelec Article No.:
304-39-021
Mfr. Part No.:
960050021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

2.7mm

Height

5mm

Material

Polyamide

Diameter

5mm

Standards/Approvals

EU, EC, RoHS, IEC 61249-2-21

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy