Wurth Elektronik Polyamide 6 mm
- RS Stock No.:
- 184-1786
- Mfr. Part No.:
- 960080042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$96.50
(exc. GST)
$106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.193 | $96.50 |
*price indicative
- RS Stock No.:
- 184-1786
- Mfr. Part No.:
- 960080042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 8mm | |
| Material | Polyamide | |
| Diameter | 6mm | |
| Standards/Approvals | IEC 61249-2-21, EC, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 8mm | ||
Material Polyamide | ||
Diameter 6mm | ||
Standards/Approvals IEC 61249-2-21, EC, RoHS, EU | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide 10 mm
- Wurth Elektronik Polyamide 4 mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives
