Wurth Elektronik Brass 6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$16.62

(exc. GST)

$18.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 1240$0.831$16.62
1260 - 2480$0.811$16.22
2500 +$0.797$15.94

*price indicative

Packaging Options:
RS Stock No.:
184-2141
Mfr. Part No.:
963070042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Height

7mm

Material

Brass

Diameter

6mm

Standards/Approvals

EU, RoHS, EC, IEC 61249-2-21

COO (Country of Origin):
DE
For use where high mechanical strength is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy