Wurth Elektronik Brass PCB Spacer Spacer
- RS Stock No.:
- 230-2915
- Mfr. Part No.:
- 977990
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $95.45
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$190.79
(exc. GST)
$209.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $190.79 | - |
| 5 + | $171.70 | $95.45 |
*price indicative
- RS Stock No.:
- 230-2915
- Mfr. Part No.:
- 977990
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | Spacer | |
| Material | Brass | |
| Standards/Approvals | EC 61249-2-21, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type Spacer | ||
Material Brass | ||
Standards/Approvals EC 61249-2-21, EU, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik spacer design kit consists of various distance from 5 mm to 15 mm.
Highest process reliability
Strong holding forces and torques
Fast and precise process
Related links
- Wurth Elektronik Brass PCB Spacer Terminal
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer SMT Power Element-Shanks
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass
- Wurth Elektronik Brass 10 mm
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
