Wurth Elektronik Brass 6 mm

This image is representative of the product range

Subtotal (1 box of 5000 units)*

$2,932.37

(exc. GST)

$3,225.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,932.37$0.586

*price indicative

RS Stock No.:
184-1750
Mfr. Part No.:
963070042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Height

7mm

Material

Brass

Standards/Approvals

EU, RoHS, EC, IEC 61249-2-21

Diameter

6mm

COO (Country of Origin):
DE
For use where high mechanical strength is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy