Wurth Elektronik Steel
- RS Stock No.:
- 176-8197
- Distrelec Article No.:
- 304-39-061
- Mfr. Part No.:
- 9774020951R
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.04
(exc. GST)
$17.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 260 | $1.604 | $16.04 |
| 270 - 520 | $1.562 | $15.62 |
| 530 + | $1.538 | $15.38 |
*price indicative
- RS Stock No.:
- 176-8197
- Distrelec Article No.:
- 304-39-061
- Mfr. Part No.:
- 9774020951R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Round Spacer
The Wurth Elektronik 2mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm.
Features and Benefits
• Tin-plated surface
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
Applications
• Automotive industry
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system












