Wurth Elektronik Steel
- RS Stock No.:
- 176-8171
- Distrelec Article No.:
- 304-31-035
- Mfr. Part No.:
- 9774120360R
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 130 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $2.802 | $14.01 |
| 75 - 145 | $2.73 | $13.65 |
| 150 + | $2.69 | $13.45 |
*price indicative
- RS Stock No.:
- 176-8171
- Distrelec Article No.:
- 304-31-035
- Mfr. Part No.:
- 9774120360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006) | ||
The Wurth Elektronik WA-SMSI is a 12mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
