Wurth Elektronik Steel
- RS Stock No.:
- 176-8164
- Mfr. Part No.:
- 9774025243R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.02
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.74
(exc. GST)
$18.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,360 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.674 | $16.74 | - |
| 20 - 40 | $1.623 | $16.23 | $1.02 |
| 50 - 90 | $1.575 | $15.75 | $4.95 |
| 100 - 240 | $1.527 | $15.27 | $14.70 |
| 250 + | $1.481 | $14.81 | $48.25 |
*price indicative
- RS Stock No.:
- 176-8164
- Mfr. Part No.:
- 9774025243R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 2.5mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
