Wurth Elektronik Steel
- RS Stock No.:
- 176-8011
- Mfr. Part No.:
- 9774110960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 300 units)*
$701.10
(exc. GST)
$771.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | $2.337 | $701.10 |
| 600 - 900 | $2.279 | $683.70 |
| 1200 + | $2.244 | $673.20 |
*price indicative
- RS Stock No.:
- 176-8011
- Mfr. Part No.:
- 9774110960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
Related links
- Wurth Elektronik Steel
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
