HARWIN Polyamide Round Spacer Terminal
- RS Stock No.:
- 161-3587
- Mfr. Part No.:
- R30-6700494
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2000 units)*
$782.00
(exc. GST)
$860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 - 2000 | $0.391 | $782.00 |
| 4000 - 6000 | $0.382 | $764.00 |
| 8000 + | $0.376 | $752.00 |
*price indicative
- RS Stock No.:
- 161-3587
- Mfr. Part No.:
- R30-6700494
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Round Spacer | |
| Sub Type | Terminal | |
| Chassis Hole Diameter | 3.2mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 4mm | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Round Spacer | ||
Sub Type Terminal | ||
Chassis Hole Diameter 3.2mm | ||
Thread Size M3 | ||
Threaded Stud Length 4mm | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.
4mm body length.
Related links
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
- HARWIN Polyamide Round Spacer
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- HARWIN Brass Round Spacer Terminal
- Bivar Polyamide 6, Natural Round Spacer Terminal
