HARWIN Polyamide Round Spacer Terminal

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $44.00

View bulk pricing options

Subtotal (1 pack of 2000 units)*

$888.00

(exc. GST)

$976.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 left, ready to ship from another location
  • Plus 6,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2000 - 2000$0.444$888.00-
4000 - 6000$0.433$866.00$44.00
8000 +$0.426$852.00$144.00

*price indicative

RS Stock No.:
161-3591
Mfr. Part No.:
R30-6700894
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Sub Type

Terminal

Product Type

Round Spacer

Chassis Hole Diameter

3.2mm

Thread Size

M3

Threaded Stud Length

8mm

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
TW
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.

8mm body length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy