HARWIN Brass 4.76 mm
- RS Stock No.:
- 161-3626
- Mfr. Part No.:
- R30-6010602
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
- Plus 2,460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.88 | $8.80 |
| 50 - 90 | $0.866 | $8.66 |
| 100 + | $0.852 | $8.52 |
*price indicative
- RS Stock No.:
- 161-3626
- Mfr. Part No.:
- R30-6010602
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.3mm | |
| Height | 6mm | |
| Material | Brass | |
| Standards/Approvals | No | |
| Diameter | 4.76mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Round Spacer | ||
Bore Diameter 3.3mm | ||
Height 6mm | ||
Material Brass | ||
Standards/Approvals No | ||
Diameter 4.76mm | ||
- COO (Country of Origin):
- GB
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.
6mm body length.
Nickel plating for corrosion resistance.
