HARWIN Brass 4.76 mm
- RS Stock No.:
- 161-3583
- Mfr. Part No.:
- R30-6010602
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$145.80
(exc. GST)
$160.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | $0.729 | $145.80 |
| 400 - 600 | $0.711 | $142.20 |
| 800 + | $0.70 | $140.00 |
*price indicative
- RS Stock No.:
- 161-3583
- Mfr. Part No.:
- R30-6010602
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.3mm | |
| Height | 6mm | |
| Material | Brass | |
| Diameter | 4.76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Round Spacer | ||
Bore Diameter 3.3mm | ||
Height 6mm | ||
Material Brass | ||
Diameter 4.76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.
6mm body length.
Nickel plating for corrosion resistance.
