HARWIN Brass Hex Spacer R30-3000902
- RS Stock No.:
- 247-9194
- Mfr. Part No.:
- R30-3000902
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$125.00
(exc. GST)
$137.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $0.625 | $125.00 |
| 400 - 1800 | $0.568 | $113.60 |
| 2000 + | $0.511 | $102.20 |
*price indicative
- RS Stock No.:
- 247-9194
- Mfr. Part No.:
- R30-3000902
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Hex Spacer | |
| Material | Brass | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Hex Spacer | ||
Material Brass | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Threaded hexagonal brass spacer has M3 thread and comes with 6mm stud length and 9mm body length. It has nickel plating for corrosion resistance.
Contact gender male/female
Finish / plating on contact surface nickel
Base material of contact brass
Related links
- HARWIN Brass Hex Spacer
- HARWIN Brass 4.76 mm
- HARWIN Brass Round Spacer Terminal
- HARWIN Fibreglass Reinforced Polyethylene Terephthalate Hex Spacer Terminal
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
- HARWIN Standoff, Brass Hex
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
