Wurth Elektronik Steel

This image is representative of the product range

Get a bulk buy discount

Add 175 more to save $5.25

View bulk pricing options

Subtotal (1 unit)*

$1.50

(exc. GST)

$1.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 174$1.50-
175 - 349$1.47$5.25
350 +$1.45$17.50

*price indicative

Packaging Options:
RS Stock No.:
142-3109
Mfr. Part No.:
9775036960R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Storage ConditionsDIN EN 61760-2, Packaging IEC 60286-3:2013, RoHS Approval: (2011/65/EU&2015/863), Reflow SolderingIPC/ JEDEC J-STD-020E, ToleranceDIN ISO 2768-1m, Halogen FreeConform (IEC 61249-2-21), REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B)

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole


WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy