Wurth Elektronik Steel
- RS Stock No.:
- 141-8507
- Mfr. Part No.:
- 9775036960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$715.40
(exc. GST)
$786.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 2800 | $1.022 | $715.40 | - |
| 3500 + | $0.92 | $644.00 | 9% |
*price indicative
- RS Stock No.:
- 141-8507
- Mfr. Part No.:
- 9775036960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Storage ConditionsDIN EN 61760-2, Packaging IEC 60286-3:2013, RoHS Approval: (2011/65/EU&2015/863), Reflow SolderingIPC/ JEDEC J-STD-020E, ToleranceDIN ISO 2768-1m, Halogen FreeConform (IEC 61249-2-21), REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Storage ConditionsDIN EN 61760-2, Packaging IEC 60286-3:2013, RoHS Approval: (2011/65/EU&2015/863), Reflow SolderingIPC/ JEDEC J-STD-020E, ToleranceDIN ISO 2768-1m, Halogen FreeConform (IEC 61249-2-21), REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B) | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
