Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-115
- Mfr. Part No.:
- 705820030
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$7.85
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 450 | $0.157 | $7.85 |
| 500 - 2450 | $0.153 | $7.65 |
| 2500 - 4950 | $0.148 | $7.40 |
| 5000 + | $0.127 | $6.35 |
*price indicative
- RS Stock No.:
- 736-115
- Mfr. Part No.:
- 705820030
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 3mm | |
| Material | PA66 | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 3mm | ||
Material PA66 | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Metric spacer is crafted for use in general electronic equipment, optimising spacing for 3mm applications while ensuring solid performance across various configurations.
Operating temperature ranges from -30 up to +85 °C for versatile applications
Halogen-free compliance ensures environmentally friendly usage
RoHS and REACh approvals indicate adherence to international safety standards
Moisture sensitivity level of 1 supports reliable handling
General tolerances follow DIN ISO 2768-1m for consistent quality
Related links
- Wurth Elektronik PA66 4.5 mm
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2mm x 4.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5 mm
- Wurth Elektronik 3081804599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 18mm x 4.5 mm
- Wurth Elektronik 38401305 Shielding Strip of Silicone Nickel Graphite 1 m x 2mm x 4.5 mm
