Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
- RS Stock No.:
- 192-6543
- Mfr. Part No.:
- 2904617
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,008.23
(exc. GST)
$1,109.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,008.23 |
- RS Stock No.:
- 192-6543
- Mfr. Part No.:
- 2904617
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Phoenix Contact Single-Phase Power Supply, 24V DC, 20A - QUINT4-PS/1AC/24DC/20/+ - 2904617
This robust power supply from Phoenix Contact reports critical operating information before errors occur. It provides a safe and constant electrical supply of 24V DC and is well suited to demanding power applications, such as those found in the automotive and process industries.
The device is protected by a conformal coating, which gives it good resistance to chemicals and corrosion for an extended working life. A MOSFET (metal-oxide-semiconductor field-effect transistor) semiconductor reliably controls the supply of output current even when input current fluctuates. With a slim profile, this power supply offers maximum packing efficiency in your electrical setup.
Choose this device for demanding industrial environments or control cabinets that are located outdoors. It's approved for use in rail applications and explosive atmospheres and meets IEC (International Electrotechnical Commission) safety standards for switched-mode power supplies.
The device is protected by a conformal coating, which gives it good resistance to chemicals and corrosion for an extended working life. A MOSFET (metal-oxide-semiconductor field-effect transistor) semiconductor reliably controls the supply of output current even when input current fluctuates. With a slim profile, this power supply offers maximum packing efficiency in your electrical setup.
Choose this device for demanding industrial environments or control cabinets that are located outdoors. It's approved for use in rail applications and explosive atmospheres and meets IEC (International Electrotechnical Commission) safety standards for switched-mode power supplies.
Features & Benefits
• Dimensions of 130 (height) x 131mm (depth)
• High noise immunity for improved performance and reliability
• Includes selective fuse-breaking technology to switch off faulty current paths in the event of a short circuit
• Integrated power reserve for the easy starting of high loads
• RoHS (Restriction of Hazardous Substances) compliant so contains only minimal traces of any harmful substances
• High noise immunity for improved performance and reliability
• Includes selective fuse-breaking technology to switch off faulty current paths in the event of a short circuit
• Integrated power reserve for the easy starting of high loads
• RoHS (Restriction of Hazardous Substances) compliant so contains only minimal traces of any harmful substances
Specifications
Attribute | Value |
---|---|
Series | QUINT POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 100 → 240 V ac / 110 → 250V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Number of Outputs | 2 |
Height | 130mm |
Width | 70mm |
Depth | 131mm |
Model | QUINT4-PS/1AC/24DC/20/+ |
Efficiency | 94.2 (Typ.)% |
Ripple And Noise | <30mV Pk-Pk |
MTBF | >868000h |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Related links
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply,...
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply,...
- Phoenix Contact QUINT POWER Switched Mode PSU, 100 → 240 V ac /...
- Phoenix Contact QUINT POWER Switched Mode PSU, 100 → 240 V ac /...
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply,...
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply,...
- Phoenix Contact STEP POWER Switched Mode PSU, 100 → 240 V ac / 110...
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply,...