RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS Stock No.:
- 304-293
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$34.05
(exc. GST)
$37.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.681 | $34.05 |
| 500 - 950 | $0.647 | $32.35 |
| 1000 + | $0.599 | $29.95 |
*price indicative
- RS Stock No.:
- 304-293
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Support | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Support | ||
Height 15.9mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Edge Holding Support Screw, 31.1 mm Overall Height, Nylon
The RS PRO Edge Holding Support Screw is designed to securely mount PCBs with precision and stability. Ideal for applications requiring reliable PCB support, this component ensures a firm grip and easy installation, enhancing the durability and performance of electronic assemblies.
Features and Benefits
Snap-In Edge Holding: Provides secure and stable PCB support.
Mounted with N°6 Self-Tapping Screw: Facilitates easy and quick installation.
Grips PCB with Locking Dip: Ensures a firm hold, preventing movement or dislodgement.
Extra Long Nose Guides PCB into Position: Assists in precise alignment and positioning of the PCB.
Applications
Electronics manufacturing
PCB assembly
Industrial automation
Additional Information
Material: Made from durable nylon for long-lasting performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
