RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-307
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $8.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$17.85
(exc. GST)
$19.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.357 | $17.85 | - |
| 500 - 950 | $0.34 | $17.00 | $8.50 |
| 1000 - 2450 | $0.314 | $15.70 | $43.00 |
| 2500 - 4950 | $0.29 | $14.50 | $167.50 |
| 5000 + | $0.279 | $13.95 | $390.00 |
*price indicative
- RS Stock No.:
- 304-307
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 6mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 6mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PCB Spacer, Snap-In, 6 mm Body Height
RS PRO PCB Spacers are designed to securely hold printed circuit boards (PCBs) in place with ease. These spacers are ideal for applications requiring quick and reliable mounting, providing a simple and effective solution for maintaining the integrity of electronic assemblies.
Features and Benefits
Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability during operation
Ideal for Mounting Panels from 0.79mm to 1.98mm: Versatile use across various panel thicknesses
Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort
Applications
Electronics manufacturing
PCB assembly
Industrial control panels
Additional Information
Made from durable nylon, providing excellent insulation and resistance to wear and tear. Suitable for chassis and PCB hole diameters of 4.75 mm and thicknesses of 1.57 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
