RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 304-198
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.262 | $13.10 |
| 500 - 950 | $0.249 | $12.45 |
| 1000 - 2450 | $0.23 | $11.50 |
| 2500 - 4950 | $0.212 | $10.60 |
| 5000 + | $0.204 | $10.20 |
*price indicative
- RS Stock No.:
- 304-198
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 12.7mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
RS PRO Round Mini Support Dual Lock, Snap Lock for Secure Fixing
The RS PRO Round Mini Support Dual Lock is designed to provide reliable and secure support for printed circuit boards (PCBs) within electronic assemblies. Its snap lock feature ensures a firm hold, making it ideal for applications where stability and ease of installation are paramount.
Features and Benefits
Snap Lock for Secure Fixing: Provides a firm and reliable hold, ensuring stability in electronic assemblies
Snap Fit Enables Easy Push On/Pull Off of PCB: Facilitates quick and effortless installation and removal, enhancing efficiency
Simple to Install: Streamlines the assembly process, saving time and reducing complexity
No Installation Tools Needed: Eliminates the need for additional tools, making it convenient and cost-effective
Applications
Electronics manufacturing
PCB assembly
Industrial equipment
Consumer electronics
Additional Information
Material: Made from durable nylon, offering excellent resistance to wear and environmental factors
Chassis and PCB Compatibility: Designed for use with specific chassis and PCB hole diameters and thicknesses, ensuring a perfect fit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
