RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS Stock No.:
- 304-288
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$27.85
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.557 | $27.85 |
| 500 - 950 | $0.529 | $26.45 |
| 1000 + | $0.49 | $24.50 |
*price indicative
- RS Stock No.:
- 304-288
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Support | |
| Height | 6.4mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Support | ||
Height 6.4mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Edge Holding Support Screw, 21.6 mm Overall Height, Nylon
This RS PRO Edge Holding Support Screw is designed to securely mount and support printed circuit boards (PCBs) in various electronic applications. With its robust nylon construction, it offers reliable performance and durability, making it ideal for maintaining PCB stability and alignment.
Features and Benefits
Snap-In Edge Holding: Ensures quick and secure installation of PCBs.
Mounted with N°6 Self-Tapping Screw: Provides easy and firm attachment to surfaces.
Grips PCB with Locking Dip: Offers enhanced stability and prevents movement.
Extra Long Nose Guides PCB into Position: Facilitates precise positioning and alignment of PCBs.
Applications
Electronics manufacturing
PCB assembly
Industrial control systems
Additional Information
Material: Made from durable nylon for long-lasting use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
