RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$12.75

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 850 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450$0.255$12.75
500 - 950$0.242$12.10
1000 - 2450$0.225$11.25
2500 - 4950$0.207$10.35
5000 +$0.199$9.95

*price indicative

RS Stock No.:
304-196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

11.1mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Round Mini Support Dual Lock, Snap Lock for Secure Fixing


This RS PRO Round Mini Support Dual Lock is designed to provide secure and reliable support for PCBs in various electronic assemblies. Its snap lock feature ensures a firm hold, making it ideal for maintaining stability in panel-mounted applications. The primary benefit of this component is its ease of installation, which requires no additional tools.

Features and Benefits


Snap Lock for Secure Fixing: Provides a firm and reliable hold in panel applications

Snap Fit Enables Easy Push On/Pull Off of PCB: Facilitates quick assembly and disassembly

Simple to Install: Streamlines the setup process

No Installation Tools Needed: Reduces time and effort required for installation

Applications


Electronics manufacturing

PCB assembly

Panel mounting

Additional Information


Made from durable nylon material, ensuring longevity and resistance to wear

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links